Schneider Electric 480V 1.13 kW Servo Motor, 8000rpm, 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-650
- Mfr. Part No.:
- SH30702P11F2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP145,551.81
(exc. VAT)
PHP163,018.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,551.81 |
*price indicative
- RS Stock No.:
- 654-650
- Mfr. Part No.:
- SH30702P11F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.04Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.13kW | |
| Stall Torque | 7.6Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 212.5mm | |
| Width | 19mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.04Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.13kW | ||
Stall Torque 7.6Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 212.5mm | ||
Width 19mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3-pole servo motor features maximum mechanical speed of 8000RPM and parallel key shaft end with holding brake. It is an equipped with an absolute single-turn SinCos Hiperface encoder with 128 periods speed feedback resolution. It is a servo motor with a rated supply voltage of 115V to 480V, a continuous stall current of 2.9A and a continuous power of 1130W. The shaft dimensions are 11mm (diameter) x 23mm (length). It is furnished with rotatable right angled connectors for electrical connection. It is an IP54 and IP65 rated product.
Mounting support is international standard flange
Motor flange size is 70 mm
Electrical connection is straight connector
Related links
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 480V 1.13 kW Servo Motor 2.15 nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 480V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.38 kW Servo Motor 1.89 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115V 7200rpm 11 mm Shaft Diameter
- Schneider Electric 480V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
