Siemens 200V 750 W Servo Motor, 3000rpm, 8 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-991
- Mfr. Part No.:
- 1FL2104-2AG00-0HC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP42,289.27
(exc. VAT)
PHP47,363.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,289.27 |
*price indicative
- RS Stock No.:
- 668-991
- Mfr. Part No.:
- 1FL2104-2AG00-0HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 8nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 200V | |
| Output Speed | 3000rpm | |
| Power Rating | 750W | |
| Stall Torque | 2.4nm | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Length | 124.6mm | |
| Width | 70mm | |
| Depth | 81mm | |
| Current Rating | 4.4A | |
| Series | 1FL2 | |
| Standards/Approvals | RoHS directive | |
| Rotor Inertia | 0.5kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 8nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 200V | ||
Output Speed 3000rpm | ||
Power Rating 750W | ||
Stall Torque 2.4nm | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Length 124.6mm | ||
Width 70mm | ||
Depth 81mm | ||
Current Rating 4.4A | ||
Series 1FL2 | ||
Standards/Approvals RoHS directive | ||
Rotor Inertia 0.5kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 200V 3AC and delivers a nominal power of 0.75kW. It has a shaft height of 40 mm and a nominal speed of 3000 rpm. The tolerance class is N, which is standard. It is designed to meet high industrial compliance standards and is built with robust materials to ensure durability in harsh environments.
Motor is permanent magnet synchronous type
Motor has low inertia
Vibration severity is grade A
Housing color is anthracite RAL 7016
Connection uses metal hybrid connector
Robust construction ensures longevity in demanding environments
User-friendly Interface simplifies configuration and operation
Related links
- Siemens 200V 750 W Servo Motor 8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6500rpm 19 mm Shaft Diameter
- Siemens 480V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 1 kW Servo Motor 11.3 nm Max Output Torque, 19 mm Shaft Diameter
