Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP32,560.85

(exc. VAT)

PHP36,468.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,560.85

*price indicative

RS Stock No.:
668-377
Mfr. Part No.:
1FL2203-2AG00-0HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

2.24nm

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

200W

Stall Torque

0.64nm

Shaft Diameter

14mm

Length

74mm

Shaft Length

30mm

Width

50mm

Depth

60.2mm

Current Rating

1.33A

Series

1FL2

Rotor Inertia

0.18kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 2.24 Nm and operates at a maximum current of 4.8 A. It can reach speeds up to 6,500 rpm, making it suitable for high-speed applications. The motor features a metal hybrid connector for secure and reliable connection, and its housing is finished in Anthracite, RAL 7016, offering a sleek and Durable design.

Delivers exceptional performance across multiple applications

Engineered for reliability and durability which ensuring longevity

Designed for easy integration into existing frameworks

User friendly Interface simplifies operation for all skill levels

Adapts to various operational conditions which enhancing productivity

Incorporates Advanced technology to meet modern industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy