Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 668-910
- Mfr. Part No.:
- 1FL2103-2AG11-1SC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP65,817.84
(exc. VAT)
PHP73,715.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,817.84 |
*price indicative
- RS Stock No.:
- 668-910
- Mfr. Part No.:
- 1FL2103-2AG11-1SC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.24nm | |
| Supply Voltage | 200V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.64nm | |
| Shaft Diameter | 14mm | |
| Length | 105.5mm | |
| Shaft Length | 30mm | |
| Width | 50mm | |
| Depth | 60.2mm | |
| Current Rating | 1.28A | |
| Series | 1FL2 | |
| Standards/Approvals | RoHS directive | |
| Rotor Inertia | 0.08kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.24nm | ||
Supply Voltage 200V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 200W | ||
Stall Torque 0.64nm | ||
Shaft Diameter 14mm | ||
Length 105.5mm | ||
Shaft Length 30mm | ||
Width 50mm | ||
Depth 60.2mm | ||
Current Rating 1.28A | ||
Series 1FL2 | ||
Standards/Approvals RoHS directive | ||
Rotor Inertia 0.08kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor delivers a static torque of 0.64 Nm with a static current of 1.28 A. It can achieve a maximum torque of 2.24 Nm and a maximum current of 4.8 A, reaching speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and has a housing finished in Anthracite, RAL 7016, combining durability with a modern appearance.
Compact design allows for easy integration in tight spaces
High operational reliability ensures minimal downtime
Energy-efficient operation contributes to reduced running costs
Built to comply with international safety standards, ensuring user protection
Versatile applications enhance its suitability across various industries
Durable materials provide longevity and reduce maintenance needs
Related links
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
