Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 668-497
- Mfr. Part No.:
- 1FL2203-2AG11-1SC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP65,817.84
(exc. VAT)
PHP73,715.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,817.84 |
*price indicative
- RS Stock No.:
- 668-497
- Mfr. Part No.:
- 1FL2203-2AG11-1SC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 2.24nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 200V | |
| Output Speed | 3000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.64nm | |
| Shaft Diameter | 14mm | |
| Shaft Length | 30mm | |
| Length | 104mm | |
| Width | 50mm | |
| Depth | 60.2mm | |
| Current Rating | 1.33A | |
| Series | 1FL2 | |
| Standards/Approvals | RoHS directive | |
| Rotor Inertia | 0.18kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 2.24nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 200V | ||
Output Speed 3000rpm | ||
Power Rating 200W | ||
Stall Torque 0.64nm | ||
Shaft Diameter 14mm | ||
Shaft Length 30mm | ||
Length 104mm | ||
Width 50mm | ||
Depth 60.2mm | ||
Current Rating 1.33A | ||
Series 1FL2 | ||
Standards/Approvals RoHS directive | ||
Rotor Inertia 0.18kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 2.24 Nm and operates at a maximum current of 4.8 A. It can reach speeds up to 6,500 rpm, making it suitable for high-speed applications. The motor features a metal hybrid connector for secure and reliable connection, and its housing is finished in Anthracite, RAL 7016, offering a sleek and Durable design.
high efficiency design reduces energy consumption significantly
Built for durability which ensuring long operational life in demanding environments
Designed for smooth operation with minimal noise which improving workplace comfort
Features Advanced control capabilities for precision and responsiveness
Versatile compatibility with a range of industrial applications enhances utility
Easy installation and integration Streamline setup and maintenance
Robust safety features ensure reliable operation and risk mitigation
Related links
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 200V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
