Siemens 24V 100 W Servo Motor, 6500rpm, 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-696
- Mfr. Part No.:
- 1FL2102-4AF11-0HC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP47,252.60
(exc. VAT)
PHP52,922.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,252.60 |
*price indicative
- RS Stock No.:
- 668-696
- Mfr. Part No.:
- 1FL2102-4AF11-0HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 1.12nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 24V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 6500rpm | |
| Power Rating | 100W | |
| Stall Torque | 0.32nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Shaft Length | 25mm | |
| Length | 109.9mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 2.9A | |
| Series | 1FL2102 | |
| Rotor Inertia | 0.029kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 1.12nm | ||
Product Type Servo Motor | ||
Supply Voltage 24V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 6500rpm | ||
Power Rating 100W | ||
Stall Torque 0.32nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Shaft Length 25mm | ||
Length 109.9mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 2.9A | ||
Series 1FL2102 | ||
Rotor Inertia 0.029kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 0.81 A and deliver a maximum torque of 1.12 Nm. It supports a maximum current of 2.9 A and reaches a maximum speed of 6,500 rpm. The motor features a metal hybrid connector for reliable connection, and its housing is finished in Anthracite, RAL 7016, offering both durability and a sleek appearance.
Designed for optimal performance in industrial settings
Robust construction ensures long lasting durability
User friendly Interface simplifies operation and maintenance
Integrates seamlessly with existing systems which reducing downtime
Advanced technology enhances precision and efficiency
Promotes safety standards within demanding environments
Related links
- Siemens 24V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 6500rpm 8 mm Shaft Diameter
- Siemens 24V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
