Siemens 480V 1 kW Servo Motor, 3000rpm, 10 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-672
- Mfr. Part No.:
- 1FL2204-4AF01-0MC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP93,116.62
(exc. VAT)
PHP104,290.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,116.62 |
*price indicative
- RS Stock No.:
- 668-672
- Mfr. Part No.:
- 1FL2204-4AF01-0MC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10nm | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 1kW | |
| Stall Torque | 3.2nm | |
| Shaft Diameter | 19mm | |
| Length | 142.6mm | |
| Shaft Length | 40mm | |
| Width | 70mm | |
| Depth | 81mm | |
| Current Rating | 3A | |
| Series | 1FL | |
| Rotor Inertia | 1.61kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 10nm | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 3000rpm | ||
Power Rating 1kW | ||
Stall Torque 3.2nm | ||
Shaft Diameter 19mm | ||
Length 142.6mm | ||
Shaft Length 40mm | ||
Width 70mm | ||
Depth 81mm | ||
Current Rating 3A | ||
Series 1FL | ||
Rotor Inertia 1.61kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 10.00 Nm with a maximum current of 9.9 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.
High efficiency for energy conservation
Robust design ensures durability under demanding conditions
Seamless integration with existing automation systems
Optimised performance for increased productivity
Ideal for various industrial applications which enhancing versatility
Advanced technology promotes precise control
User friendly design facilitates easy setup and operation
Related links
- Siemens 480V 1 kW Servo Motor 10 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6500rpm 19 mm Shaft Diameter
- Siemens 200V 1 kW Servo Motor 11.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 1 kW Servo Motor 10 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 1 kW Servo Motor 10 nm Max Output Torque, 14 mm Shaft Diameter
- RS PRO 150 mm Stainless Steel Scissors
