Siemens 200V 750 W Servo Motor, 3000rpm, 7.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP77,034.43

(exc. VAT)

PHP86,278.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,034.43

*price indicative

RS Stock No.:
668-617
Mfr. Part No.:
1FL2204-2AG01-0MC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

7.5nm

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

750W

Stall Torque

2.4nm

Shaft Diameter

19mm

Length

124.6mm

Shaft Length

40mm

Width

70mm

Depth

81mm

Current Rating

4.4A

Series

1FL2

Rotor Inertia

1.23kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 7.50 Nm with a maximum current of 14.2 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, offering a Durable and stylish appearance.

Enhanced energy efficiency to reduce operational costs

Robust construction for increased durability under harsh conditions

User friendly Interface designed for ease of operation

Versatile compatibility with a wide range of systems and applications

Advanced safety protocols to ensure secure operation

Regular software updates to maintain optimal performance over time

Compact design for easy installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy