Siemens 480V 1 kW Servo Motor, 3000rpm, 10 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP62,341.76

(exc. VAT)

PHP69,822.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,341.76

*price indicative

RS Stock No.:
668-670
Mfr. Part No.:
1FL2204-4AF00-1SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

10nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

3000rpm

Power Rating

1kW

Stall Torque

3.2nm

Shaft Diameter

19mm

Length

186.6mm

Shaft Length

40mm

Width

70mm

Depth

81mm

Current Rating

3A

Series

1FL

Rotor Inertia

1.61kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 10.00 Nm with a maximum current of 9.9 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.

Delivers high reliability and efficiency in diverse applications

Engineered for seamless integration in demanding environments

User friendly Interface that simplifies operation

Innovative technology designed to save energy effectively

Robust construction ensures durability and longevity

Versatile functionality that meets various industry requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy