Siemens 480V 1 kW Servo Motor, 3000rpm, 10 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP46,458.73

(exc. VAT)

PHP52,033.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,458.73

*price indicative

RS Stock No.:
668-668
Mfr. Part No.:
1FL2204-4AF00-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

10nm

Supply Voltage

480V

Sub Type

Motor

Output Speed

3000rpm

Power Rating

1kW

Stall Torque

3.2nm

Shaft Diameter

19mm

Length

142.6mm

Shaft Length

40mm

Width

70mm

Depth

81mm

Current Rating

3A

Series

1FL

Rotor Inertia

1.61kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 10.00 Nm with a maximum current of 9.9 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.

Optimised for industrial automation which enabling enhanced production flows

Energy-efficient operation that contributes to lower utility costs

Robust construction ensures durability in demanding conditions

Flexible integration capabilities with existing systems for improved adaptability

Advanced safety features designed to protect personnel and equipment

User friendly Interface simplifies control and monitoring tasks

Compact design reduces installation space without compromising performance

Reliability in performance supports continuous operation and reduces downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy