Siemens 200V 750 W Servo Motor, 3000rpm, 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-658
- Mfr. Part No.:
- 1FL2204-2AG11-0HC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP64,129.59
(exc. VAT)
PHP71,825.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,129.59 |
*price indicative
- RS Stock No.:
- 668-658
- Mfr. Part No.:
- 1FL2204-2AG11-0HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.5nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 200V | |
| Output Speed | 3000rpm | |
| Power Rating | 750W | |
| Stall Torque | 2.4nm | |
| Shaft Diameter | 19mm | |
| Length | 168.6mm | |
| Shaft Length | 40mm | |
| Width | 70mm | |
| Depth | 81mm | |
| Current Rating | 4.4A | |
| Series | 1FL2 | |
| Standards/Approvals | RoHS directive | |
| Rotor Inertia | 1.23kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.5nm | ||
Sub Type Servo Motor | ||
Supply Voltage 200V | ||
Output Speed 3000rpm | ||
Power Rating 750W | ||
Stall Torque 2.4nm | ||
Shaft Diameter 19mm | ||
Length 168.6mm | ||
Shaft Length 40mm | ||
Width 70mm | ||
Depth 81mm | ||
Current Rating 4.4A | ||
Series 1FL2 | ||
Standards/Approvals RoHS directive | ||
Rotor Inertia 1.23kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 7.50 Nm with a maximum current of 14.2 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, offering a Durable and stylish appearance.
Designed for high efficiency performance in various industrial applications
Optimises energy consumption which significantly reducing operational costs
Compact design allows for flexible installation in a range of environments
Durable construction ensures longevity and reliability even in demanding conditions
Delivers consistent power and responsiveness under varying load situations
Ideal for integration with pumps and conveyor systems
Related links
- Siemens 200V 750 W Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6500rpm 19 mm Shaft Diameter
- Siemens 200V 1 kW Servo Motor 11.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
