Siemens 200V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-582
- Mfr. Part No.:
- 1FL2102-2AG10-1SC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP57,910.44
(exc. VAT)
PHP64,859.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,910.44 |
*price indicative
- RS Stock No.:
- 668-582
- Mfr. Part No.:
- 1FL2102-2AG10-1SC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.56nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 200V | |
| Output Speed | 3000rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16nm | |
| Shaft Diameter | 8mm | |
| Length | 96.9mm | |
| Shaft Length | 25mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 810mA | |
| Series | 1FL2 | |
| Standards/Approvals | RoHS directive | |
| Rotor Inertia | 0.017kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.56nm | ||
Sub Type Servo Motor | ||
Supply Voltage 200V | ||
Output Speed 3000rpm | ||
Power Rating 50W | ||
Stall Torque 0.16nm | ||
Shaft Diameter 8mm | ||
Length 96.9mm | ||
Shaft Length 25mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 810mA | ||
Series 1FL2 | ||
Standards/Approvals RoHS directive | ||
Rotor Inertia 0.017kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.
Optimised for enhancing automation in various industrial applications
Seamless integration with existing systems ensures minimal disruption
User friendly operation allows for quick adaptation in the workplace
Equipped with Advanced functionalities that improve overall operational efficiency
A valuable asset that significantly reduces downtime which boosting productivity
Related links
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 3000rpm 8 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
