Siemens 24V 200 W Servo Motor, 6500rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP48,941.78

(exc. VAT)

PHP54,814.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,941.78

*price indicative

RS Stock No.:
668-495
Mfr. Part No.:
1FL2203-2AF10-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

2.24nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

24V

Output Speed

6500rpm

Power Rating

200W

Stall Torque

0.64nm

Mount Type

Flange

Shaft Diameter

14mm

Length

104mm

Shaft Length

30mm

Width

50mm

Depth

60.2mm

Current Rating

4.8A

Series

1FL2203

Rotor Inertia

0.18kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a static torque of 0.64 Nm with a static current of 1.30 A. It can achieve a maximum torque of 2.24 Nm and a maximum current of 4.8 A, reaching speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and has a housing finished in Anthracite, RAL 7016, combining durability with a modern appearance.

Designed for high efficiency in demanding environments

Integrates seamlessly with a variety of systems and setups

Robust construction ensures longevity even under tough conditions

User friendly Interface simplifies installation and operation

Complies with industry standards for safety and reliability

Ideal for a range of applications which enhancing versatility

Supports reduced downtime through efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy