Siemens 480V 2.1 kW Servo Motor, 3000rpm, 25.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-472
- Mfr. Part No.:
- 1FL2105-4AF01-1MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP123,535.57
(exc. VAT)
PHP138,359.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,535.57 |
*price indicative
- RS Stock No.:
- 668-472
- Mfr. Part No.:
- 1FL2105-4AF01-1MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 25.3nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 2.1kW | |
| Stall Torque | 6.6nm | |
| Shaft Diameter | 19mm | |
| Length | 210.9mm | |
| Shaft Length | 45mm | |
| Width | 95mm | |
| Depth | 105mm | |
| Current Rating | 5.6A | |
| Series | 1FL | |
| Rotor Inertia | 2.65kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 25.3nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 3000rpm | ||
Power Rating 2.1kW | ||
Stall Torque 6.6nm | ||
Shaft Diameter 19mm | ||
Length 210.9mm | ||
Shaft Length 45mm | ||
Width 95mm | ||
Depth 105mm | ||
Current Rating 5.6A | ||
Series 1FL | ||
Rotor Inertia 2.65kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is a low inertia type designed to deliver a static torque of 8.00 Nm with a static current of 6.70 A. It can reach a maximum torque of 25.30 Nm and a maximum current of 24.0 A, operating at speeds up to 6,000 rpm. The motor features a metal angular connector for secure connection and comes with a housing colored in Anthracite, RAL 7016, combining performance with a sleek design.
Utilises Advanced automation technology for enhanced efficiency
Robust construction ensures durability in demanding environments
Versatile design allows for easy integration into various applications
Designed to minimise operational downtime and optimise productivity
Innovative features improve the adaptability of systems to evolving needs
Related links
- Siemens 480V 2.1 kW Servo Motor 25.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 1.45 kW Servo Motor 15 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 1.45 kW Servo Motor 18 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 2.7 kW Servo Motor 33 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V 0.4 kW Servo Motor 3.75 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V ac 2.85 kW Servo Motor 36 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 2.1 kW Servo Motor 24 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
