Siemens 480V 2.1 kW Servo Motor, 3000rpm, 25.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-470
- Mfr. Part No.:
- 1FL2105-4AF01-0SB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP94,746.78
(exc. VAT)
PHP106,116.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,746.78 |
*price indicative
- RS Stock No.:
- 668-470
- Mfr. Part No.:
- 1FL2105-4AF01-0SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 25.3nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 2.1kW | |
| Stall Torque | 6.6nm | |
| Shaft Diameter | 19mm | |
| Shaft Length | 45mm | |
| Length | 210.9mm | |
| Width | 95mm | |
| Depth | 105mm | |
| Current Rating | 5.6A | |
| Series | 1FL | |
| Rotor Inertia | 2.65kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 25.3nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 3000rpm | ||
Power Rating 2.1kW | ||
Stall Torque 6.6nm | ||
Shaft Diameter 19mm | ||
Shaft Length 45mm | ||
Length 210.9mm | ||
Width 95mm | ||
Depth 105mm | ||
Current Rating 5.6A | ||
Series 1FL | ||
Rotor Inertia 2.65kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is a low inertia type designed to deliver a static torque of 8.00 Nm with a static current of 6.70 A. It can reach a maximum torque of 25.30 Nm and a maximum current of 24.0 A, operating at speeds up to 6,000 rpm. The motor features a metal angular connector for secure connection and comes with a housing colored in Anthracite, RAL 7016, combining performance with a sleek design.
Robust construction ensures long lasting performance in challenging environments
Designed for easy integration with existing industrial systems
Supports a variety of functions which enhancing operational flexibility
Straightforward installation process reduces downtime and simplifies setup
Adaptable design allows for modifications as operational needs change
Manufactured to high standards which reflecting siemens' commitment to quality and reliability
Related links
- Siemens 480V 2.1 kW Servo Motor 25.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 1.45 kW Servo Motor 15 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 1.45 kW Servo Motor 18 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 2.1 kW Servo Motor 24 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 0.4 kW Servo Motor 3.75 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V ac 2.7 kW Servo Motor 33 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 2.85 kW Servo Motor 36 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
