Siemens 480V 3.5 kW Servo Motor, 2000rpm, 55 nm Max Output Torque, 35 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP161,597.30

(exc. VAT)

PHP180,988.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP161,597.30

*price indicative

RS Stock No.:
668-427
Mfr. Part No.:
1FL2310-2AC11-1SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

55nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

2000rpm

Power Rating

3.5kW

Stall Torque

16.7nm

Shaft Diameter

35mm

Length

281mm

Shaft Length

80mm

Width

114.3mm

Depth

180mm

Current Rating

11A

Series

1FL

Rotor Inertia

69.095kg.cm²

COO (Country of Origin):
CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 3.5 kW. It is designed for high reliability, ensuring consistent operational performance over time. The user-friendly Interface simplifies operational management, making it suitable for a wide range of industrial applications.

Motor type Permanent magnet synchronous motor

Connection type Metal hybrid connector

Vibration severity Grade A

Color of the housing Anthracite RAL 7016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy