Siemens 480V 7 kW Servo Motor, 2000rpm, 90 nm Max Output Torque, 35 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP215,050.61

(exc. VAT)

PHP240,856.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP215,050.61

*price indicative

RS Stock No.:
669-010
Mfr. Part No.:
1FL2310-6AC01-1SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

90nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

2000rpm

Power Rating

7kW

Stall Torque

33.4nm

Shaft Diameter

35mm

Shaft Length

80mm

Length

293.5mm

Width

114.3mm

Depth

180mm

Current Rating

13.2A

Series

1FL

Rotor Inertia

134.292kg.cm²

COO (Country of Origin):
CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, providing a rated power of 7 kW. It is designed for high reliability, ensuring consistent performance throughout its operation. The user-friendly Interface simplifies management, making it Ideal for efficient control in various industrial applications.

Motor type Permanent magnet synchronous motor

Connection type Metal hybrid connector

Vibration severity Grade A

Color of the housing Anthracite RAL 7016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy