Siemens 200V 1 kW Servo Motor, 3000rpm, 10.8 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP84,182.07

(exc. VAT)

PHP94,283.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP84,182.07

*price indicative

RS Stock No.:
668-351
Mfr. Part No.:
1FL2104-4AG11-0SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

10.8nm

Product Type

Servo Motor

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

1kW

Stall Torque

3.2nm

Shaft Diameter

19mm

Shaft Length

40mm

Length

186.6mm

Width

70mm

Depth

81mm

Current Rating

4.4A

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.63kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a static torque of 3.20 Nm with a static current of 4.40 A. It operates at a rated speed of 3,000 rpm while maintaining a rated torque and rated current of 3.20 Nm and 4.4 A, respectively. This motor is Ideal for applications requiring precise torque control and efficient performance.

Compact design optimises space without compromising functionality

Robust construction ensures durability in demanding environments

Energy-efficient operation reduces overhead costs

User friendly Interface simplifies installation and maintenance

Advanced technology enhances compatibility with various systems

Designed for consistent performance in both standalone and integrated applications

Supports a broad range of operational scenarios which making it versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy