Siemens 200V 1 kW Servo Motor, 3000rpm, 10.8 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP84,182.07

(exc. VAT)

PHP94,283.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP84,182.07

*price indicative

RS Stock No.:
668-355
Mfr. Part No.:
1FL2104-4AG11-1SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

10.8nm

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

1kW

Stall Torque

3.2nm

Shaft Diameter

19mm

Shaft Length

40mm

Length

186.6mm

Width

70mm

Depth

81mm

Current Rating

4.4A

Series

1FL2

Rotor Inertia

0.63kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a static torque of 3.20 Nm with a static current of 4.40 A. It operates at a rated speed of 3,000 rpm while maintaining a rated torque and rated current of 3.20 Nm and 4.4 A, respectively. This motor is Ideal for applications requiring precise torque control and efficient performance.

High efficiency for reduced energy consumption

Compact design allows for flexible installation

Robust construction ensures long lasting durability

Precision engineering provides enhanced control and responsiveness

Versatile application across various industrial settings which improving productivity

Low maintenance requirements which minimising downtime and service costs

Compatible with a wide range of control systems for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy