Schneider Electric 480V 1.51 W Servo Motor, 3000rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

PHP124,005.26

(exc. VAT)

PHP138,885.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP124,005.26

*price indicative

RS Stock No.:
655-135
Mfr. Part No.:
BSH0702P11A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

7.6Nm

Supply Voltage

480V

Sub Type

Servo Motor BSH

Output Speed

3000rpm

Power Rating

1.51W

Stall Torque

2.2Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

187mm

Width

19mm

Series

BSH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is designed for high-performance applications, featuring a maximum mechanical speed of 8000 RPM. It comes with an international standard flange for easy integration into various systems. The motor is equipped with rotatable right-angled electrical connectors to facilitate flexible wiring. It supports a maximum supply voltage of 480 V, ensuring robust and efficient operation.

International standard flange for universal mounting

Rotatable right-angled electrical connectors for flexible installation

Supports supply voltage up to 480 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy