Schneider Electric 115V, 480 V 1.33 kW Servo Motor, 8000rpm, 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-083
- Mfr. Part No.:
- SH30703P02A2000
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 655-083
- Mfr. Part No.:
- SH30703P02A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 11.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115, 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.33kW | |
| Stall Torque | 2.94Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 220mm | |
| Width | 19mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 11.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115, 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.33kW | ||
Stall Torque 2.94Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 220mm | ||
Width 19mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision in motion control, delivering exceptional performance and reliability. This robust motor features a maximum mechanical speed of 8000 rpm and operates across a range voltage of 115 to 480 V in three-phase configurations. With its multi-turn absolute encoder and smooth shaft design, this servo motor ensures accurate position control and operational smoothness. Designed for compatibility with the PacDrive 3 range, its ideal for demanding applications requiring high torque output and efficiency. Its durable construction, with an IP54/IP65 protection rating, ensures functionality and reliability in challenging environments, while the product's commitment to sustainability reflects the manufacturer's awareness of environmental responsibility.
Maximum continuous stall torque of 2.94 N.m ensures reliable performance
Nominal output power reaches up to 1550 W, delivering versatility in applications
Absolute multiturn SinCos Hiperface encoder enhances position accuracy
Natural convection cooling optimises performance while maintaining compact design
Straight or rotatable right-angled electrical connection options simplify integration
Robust construction adheres to IEC standards for enhanced durability
Lightweight at 3.6 kg, facilitating ease of installation
Four mounting holes with standard flange size support flexible installation options
Environmental focus with packaging made from recycled materials underscores commitment to sustainability
Compliant with EU RoHS and REACh regulations, ensuring eco-friendliness
Related links
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 1330 W Servo Motor 2.95 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
