Schneider Electric 115V, 480 V 1.33 kW Servo Motor, 8000rpm, 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-084
- Mfr. Part No.:
- SH30703P12A2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP171,873.42
(exc. VAT)
PHP192,498.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,873.42 |
*price indicative
- RS Stock No.:
- 655-084
- Mfr. Part No.:
- SH30703P12A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 11.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.33kW | |
| Stall Torque | 2.94Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 220mm | |
| Width | 191mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, EAN, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 11.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115V, 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.33kW | ||
Stall Torque 2.94Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 220mm | ||
Width 191mm | ||
Series SH3 | ||
Standards/Approvals REACH, EAN, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance and reliability for industrial automation applications. With a maximum mechanical speed of 8000 rpm and a versatile rated supply voltage range of 115 to 480 V, this three-phase servo motor is optimally suited for dynamic operations. Its high continuous stall torque of 2.94 N.m at full power ensures robust performance, catering effectively to demanding tasks. The motor boasts an IP54/IP65 rating for enhanced protection against dust and water ingress, making it suitable for various environments. Featuring an absolute multiturn SinCos Hiperface encoder, it provides precise position feedback, critical for applications requiring accurate control.
Maximum mechanical speed of 8000 rpm for rapid response
Rated supply voltage range of 115 to 480 V for flexible power supply options
Continuous stall torque of 2.94 N.m ensures reliable performance under load
Three-phase design optimises efficiency and power delivery
IP54/IP65 rating offers protection against dust and water, enhancing durability
Absolute multiturn SinCos Hiperface encoder delivers accurate position feedback
Natural convection cooling allows for efficient heat management
Compact dimensions and standard mounting flanges simplify installation
Low net weight of 3.6 kg facilitates easy handling and setup
Environmentally considerate packaging made with recycled materials
Related links
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 1.5 kW Servo Motor 11.3 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.33 kW Servo Motor 2.95 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
