Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-941
- Mfr. Part No.:
- BMH1002P06A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP85,379.94
(exc. VAT)
PHP95,625.53
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from January 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,379.94 |
*price indicative
- RS Stock No.:
- 654-941
- Mfr. Part No.:
- BMH1002P06A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.4Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 160.6mm | |
| Width | 195 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.4Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 160.6mm | ||
Width 195 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications demanding precision and reliability. This robust motor delivers a maximum mechanical speed of 6000 rpm, making it ideal for dynamic control environments. With a continuous stall torque of 6.2 N.m, it ensures steadfast operation under load while maintaining efficiency. The unit features a smooth shaft design, an IP54 degree of protection, and is suitable for a range of setups, including compatibility with the LXM32.D18N4 at 400 to 480 V three phase. This servo motor is engineered for optimal performance, making it an excellent choice for demanding industrial tasks.
Maximum mechanical speed of 6000 rpm ensures swift operation
Continuous stall torque of 6.2 N.m provides stability under load
Compatible with the LXM32.D18N4 series, enhancing integration options
Sleek smooth shaft design aids in easier coupling
IP54 protection standard safeguards against dust and moisture
Speed feedback resolution of 32768 points/turn for precise control
Natural convection cooling system improves reliability over prolonged use
Robust construction with a net weight of 4.92 kg ensures durability
Electrical connection features rotatable right-angled connectors for easier setups
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

