Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-454
- Mfr. Part No.:
- BMH1002P07A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP141,483.63
(exc. VAT)
PHP158,461.67
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,483.63 |
*price indicative
- RS Stock No.:
- 654-454
- Mfr. Part No.:
- BMH1002P07A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 160.6mm | |
| Width | 224 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 160.6mm | ||
Width 224 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is expertly designed to deliver high performance and reliability for industrial applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 6.2 N.m, this servo motor ensures precise motion control and efficiency. Its robust design features an IP54 degree of protection, making it suitable for demanding environments. The motor offers compatibility with LXM32.D18N4 configurations at 400...480 V, allowing for seamless integration into existing systems. Designed with a smooth shaft and a range of innovative features, this motor is the ideal choice for operators seeking durability and top-notch performance in automation tasks.
Continuous stall current rated at 5.04 A ensures consistent power delivery
Nominal output power of 1600 W maximises operational efficiency
Multiturn SinCos Hiperface feedback type enhances precision in position control
Natural convection cooling eliminates the need for external cooling systems
Designed with a rotatable right-angled connector for flexible installation
Shaft diameter of 19 mm accommodates standard fittings and ease of integration
Four mounting holes with a diameter of 9 mm provide secure assembly options
Maximum radial force capabilities ensure reliable load handling at varying speeds
Packaging made with recycled cardboard promotes environmental sustainability
Country of origin is Germany, ensuring high manufacturing standards and reliability
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2700 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1600 W Servo Motor 6.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2100 W Servo Motor 19.2 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter

