Schneider Electric 115V, 480 V 1.13 kW Servo Motor, 8000rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

PHP120,829.67

(exc. VAT)

PHP135,329.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP120,829.67

*price indicative

RS Stock No.:
654-649
Mfr. Part No.:
SH30702P01A2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

7.6Nm

Sub Type

Servo Motors SH3

Supply Voltage

115V, 480V

Output Speed

8000rpm

Power Rating

1.13kW

Stall Torque

2.04Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

187mm

Width

19mm

Series

SH3

Standards/Approvals

WEEE, EAN, RoHS, REACH

COO (Country of Origin):
DE
The Schneider Electric 3-pole servo motor features maximum mechanical speed of 8000RPM and smooth shaft end without holding brake. It is an equipped with an absolute single-turn SinCos Hiperface encoder with 128 periods speed feedback resolution. It is a servo motor with a rated supply voltage of 115V to 480V, a continuous stall current of 2.9A and a continuous power of 1130W. The shaft dimensions are 11mm (diameter) x 23mm (length). It is furnished with rotatable right angled connectors for electrical connection. It is an IP54 and IP65 rated product.

Electrical connection is straight connector

Torque constant is 0.7 N.m/A at 120 °C

Back emf constant is 48 V/krpm at 20 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy