Schneider Electric 115V, 480 V 1.33 kW Servo Motor, 8000rpm, 11.3 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

PHP143,179.50

(exc. VAT)

PHP160,361.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP143,179.50

*price indicative

RS Stock No.:
655-062
Mfr. Part No.:
SH30703P01A2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

11.3Nm

Supply Voltage

115V, 480V

Sub Type

Servo Motors SH3

Output Speed

8000rpm

Power Rating

1.33kW

Stall Torque

2.94Nm

Mount Type

Flange

Shaft Diameter

14mm

Length

220mm

Width

19mm

Series

SH3

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for superior performance in motion control applications. This robust servo motor ensures high efficiency with maximum mechanical speed reaching up to 8000 rpm, making it suitable for demanding tasks. Offering a rated supply voltage variability from 115 to 480 V and compatibility with the PacDrive 3 system, it is designed to handle multiple operational environments with ease. The unit's continuous stall torque of 2.94 N.m and peak stall torque of 11.3 N.m demonstrate its capability to deliver reliable power output for precise control in industrial settings. With an IP54/IP65 rating, this motor provides excellent protection against dust and water ingress, ensuring durability and longevity.

Maximum mechanical speed of 8000 rpm enhances operational efficiency

Rated supply voltage range of 115 to 480 V accommodates diverse power requirements

Continuous stall torque of 2.94 N.m ensures reliable performance under load

Peak stall torque capability of 11.3 N.m allows for robust performance during demanding tasks

IP54/IP65 ingress protection rating safeguards against dust and moisture

Encoder type with absolute single turn SinCos Hiperface enables precise feedback

Sleek and efficient design with a smooth shaft for easy integration

Compatibility with three-phase networks for broader application potential

Natural convection cooling mechanism promotes thermal management

Product weight of only 3.6 kg facilitates easier installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy