Schneider Electric 240V 1.51 W Servo Motor, 8000rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-583
- Mfr. Part No.:
- BMH0702T07A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP135,853.63
(exc. VAT)
PHP152,156.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,853.63 |
*price indicative
- RS Stock No.:
- 654-583
- Mfr. Part No.:
- BMH0702T07A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.4Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 240V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.4Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 240V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance in precision motion control applications. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 2.5 N.m, this motor ensures efficient and reliable operation. Its compatibility with LXM32 drive systems enhances installation flexibility, while the smooth shaft end design allows for easy integration into various setups. With an IP54 rating, the motor is well-suited for environments where dust and water protection are essential. The BMH series is an ideal choice for demanding applications requiring high standards of performance and durability.
Continuous stall current reaches up to 5.38 A for optimal performance
Feedback type features multiturn SinCos Hiperface for precise position tracking
Electrical connection is achieved through rotatable right-angled connectors for versatile installation
Designed with a natural convection cooling type, ensuring efficient thermal management
The motor flange size is 70 mm, aligning with international standards for easy installation
Offers excellent torque constant of 0.46 N.m/A at 120 °C for consistent output
Lightweight design with a net weight of 2.3 kg allows for easier handling and installation
Comes with a robust warranty of 18 months, ensuring reliability and peace of mind
Related links
- Schneider Electric 240V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 600 W Servo Motor 6.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
