Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-580
- Mfr. Part No.:
- BMH0702P16A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP82,628.39
(exc. VAT)
PHP92,543.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from January 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,628.39 |
*price indicative
- RS Stock No.:
- 654-580
- Mfr. Part No.:
- BMH0702P16A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 19 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 19 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and durability in demanding applications. Capable of reaching maximum mechanical speeds of 8000 rpm, this servo motor delivers continuous stall torque of 2.5 N.m, ensuring reliable performance in various operational settings. With a robust IP54 rating, it provides enhanced protection against dust and water, making it suitable for both indoor and outdoor use. The motor features a keyed shaft for secure connection and is designed for compatibility with the LXM32.D12N4 series. Ideal for applications requiring high efficiency, this motor integrates advanced technologies for superior torque and speed control, allowing for optimal performance across diverse industries.
High maximum mechanical speed of 8000 rpm for rapid operation
Continuous stall torque of 2.5 N.m ensures strong performance
Keyed shaft design facilitates secure and stable connections
Features an IP54 rating for effective dust and moisture protection
Designed for compatibility with LXM32.D12N4 series components
Offers dual voltage options of 400 V and 480 V for versatile installations
Speed feedback resolution of 32768 points/turn for accurate control
Two stacks of motor provide enhanced performance in confined spaces
Natural convection cooling optimises thermal management
Compact dimensions enable installation in limited spaces
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1380 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1130 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter

