Schneider Electric 480 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-574
- Mfr. Part No.:
- BMH0701P37F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP141,544.52
(exc. VAT)
PHP158,529.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,544.52 |
*price indicative
- RS Stock No.:
- 654-574
- Mfr. Part No.:
- BMH0701P37F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 161mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 161mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver high-performance motion control, optimising industrial automation and robotics applications. With a maximum mechanical speed of 8000 rpm and an impressive continuous stall torque of 1.2 N.m, it ensures precision and reliability in operation. This energy-efficient motor is compatible with LXM32 drive systems, supporting three-phase power connections. The robust design features an IP65/IP67 rating for enhanced protection against dust and water ingress, making it suitable for demanding work environments. Equipped with a multiturn SinCos Hiperface feedback system, it provides precise position control, while the integrated holding brake ensures safety during operation.
High maximum mechanical speed of 8000 rpm for dynamic applications
Continuous stall torque of 1.2 N.m ensures consistent performance under load
Compatible with LXM32 drives for seamless integration in automation systems
IP65/IP67 rated for optimal protection against environmental challenges
Equipped with a multiturn SinCos Hiperface feedback system for accurate positioning
Integrated holding brake for enhanced safety during operation
Compact design with an international standard flange for versatile mounting options
Natural convection cooling system for efficient thermal management
Low rotor inertia improves acceleration and responsiveness
Constructed with high-quality materials that support longer product lifetimes
Related links
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1100 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter

