Schneider Electric 240V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-576
- Mfr. Part No.:
- BMH0701T07A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP129,504.47
(exc. VAT)
PHP145,045.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,504.47 |
*price indicative
- RS Stock No.:
- 654-576
- Mfr. Part No.:
- BMH0701T07A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 240V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.4Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 122mm | |
| Width | 193mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 240V | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.4Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 122mm | ||
Width 193mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in a compact design, making it an ideal choice for applications requiring high-speed and precision control. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 1.4 N.m, this robust servo motor ensures smooth operation for demanding scenarios. Its compatibility with LXM32.D18M2 and LXM32.U90M2 drives allows for versatile integration in various systems. The IP54 protection degree guarantees durability in harsh environments, making this motor suitable for a wide array of applications in automation and robotics. Lightweight yet powerful, it supports continuous stall currents up to 2.85 A while maintaining efficiency and reliability.
Maximum mechanical speed of 8000 rpm for swift operation
Continuous stall torque of 1.4 N.m enhances performance reliability
Compatible with LXM32.D18M2 and LXM32.U90M2 for flexible integration options
IP54 rating ensures protection against dust and water, suitable for tough environments
Speed feedback resolution of 32768 points/turn x 4096 turns for precise control
Weight of only 1.6 kg for easy installation and handling
Compact dimensions, with a length of 122 mm, fit well in limited spaces
Natural convection cooling type ensures efficient thermal management
4 mounting holes with a diameter of 5.5 mm for secure installation
Related links
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.4 Nm Max Output Torque, 11 mm Shaft Diameter
