Schneider Electric 480 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

PHP125,432.75

(exc. VAT)

PHP140,484.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP125,432.75

*price indicative

PH - SEBundle - PDP
RS Stock No.:
654-572
Mfr. Part No.:
BMH0701P02A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

4.2Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

1.2Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

122mm

Width

2 mm

Series

BMH

Standards/Approvals

REACH, RoHS, WEEE, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers exceptional performance for high-precision applications, making it suitable for demanding automation tasks. Designed for compatibility with LXM32 drive systems, this motor features a maximum mechanical speed of 8000 rpm and a continuous stall torque of up to 1.2 N.m. Its robust construction, with an IP54 protection rating, ensures reliability in various environments. With a lightweight design of just 1.6 kg, the motor excels in delivering consistent output power, making it a favourite among engineers seeking efficiency and reliability in their projects.

Maximum mechanical speed of 8000 rpm for optimum responsiveness

Continuous stall torque of 1.2 N.m ensuring stable performance under load

Supports a range compatibility with Lexium 32 series for versatile applications

IP54 degree of protection enhances durability and reliability in challenging environments

Smooth shaft design simplifies integration and improves operational efficiency

Rotatable right-angled connectors facilitate flexible installation options

Minimal weight of 1.6 kg allows for easy handling and installation

Natural convection cooling method enhances motor longevity while reducing operating noise

Environmentally conscious design that meets EU RoHS compliance, supporting sustainable practices

Related links