Schneider Electric 480V 4.33 W Servo Motor, 3000rpm, 103.6 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-486
- Mfr. Part No.:
- BSH1404P01A2P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP338,587.38
(exc. VAT)
PHP379,217.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP338,587.38 |
*price indicative
- RS Stock No.:
- 654-486
- Mfr. Part No.:
- BSH1404P01A2P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 103.6Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 3000rpm | |
| Power Rating | 4.33W | |
| Stall Torque | 32.1Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 382.5mm | |
| Width | 270mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, REACH, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 103.6Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BSH | ||
Output Speed 3000rpm | ||
Power Rating 4.33W | ||
Stall Torque 32.1Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 382.5mm | ||
Width 270mm | ||
Series BSH | ||
Standards/Approvals WEEE, REACH, RoHS, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in demanding applications. This product features a maximum mechanical speed of 4000 rpm, ensuring rapid response and precision in motor control. With its continuous stall torque of 33.4 N.m for various configurations, it supports rigorous workloads. Designed without a holding brake and offering an IP50 protection rating, this motor excels in reliability and durability. The inclusion of an international standard flange simplifies installation, making it a versatile choice for integration into existing systems. Its efficient design, featuring natural convection cooling, enhances operational longevity while minimising environmental impact.
Maximum mechanical speed of 4000 rpm for swift operations
Continuous stall torque of 33.4 N.m ensures reliable performance under load
Designed with an untapped shaft for versatile application requirements
IP50 protection rating to withstand industrial conditions without compromise
Features a feedback resolution of 131072 points/turn for precise control
Equipped with rotatable right-angled connectors for flexible electrical connections
Natural convection cooling promotes improved lifespan and operational efficiency
Compliant with Lexium 05 and Lexium 32 ranges for broad compatibility
Manufactured with recycled materials, aligning with sustainability goals
Related links
- Schneider Electric 480V 4.33 W Servo Motor 103.6 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 5 kW Servo Motor 103.6 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
