Schneider Electric 480V 1.51 W Servo Motor, 3000rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-479
- Mfr. Part No.:
- BSH0702P21A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP128,665.70
(exc. VAT)
PHP144,105.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,665.70 |
*price indicative
- RS Stock No.:
- 654-479
- Mfr. Part No.:
- BSH0702P21A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.6Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 187mm | |
| Width | 19mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.6Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480V | ||
Output Speed 3000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 187mm | ||
Width 19mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric AC servo motor is designed for high-performance applications, featuring a maximum mechanical speed of 8000 RPM. It comes with an international standard flange for easy integration into various systems. The motor is equipped with rotatable right-angled electrical connectors to facilitate flexible wiring. It supports a maximum supply voltage of 480 V, ensuring robust and efficient operation.
International standard flange for universal mounting
Rotatable right-angled electrical connectors for flexible installation
Supports supply voltage up to 480 V
Related links
- Schneider Electric 480V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
