Schneider Electric 480V 0.67 W Servo Motor, 4000rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-470
- Mfr. Part No.:
- BSH0552P02F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP186,408.52
(exc. VAT)
PHP208,777.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP186,408.52 |
*price indicative
- RS Stock No.:
- 654-470
- Mfr. Part No.:
- BSH0552P02F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.26Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 0.67W | |
| Stall Torque | 0.9Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 181mm | |
| Width | 128mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.26Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 0.67W | ||
Stall Torque 0.9Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 181mm | ||
Width 128mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is a robust and high-performance solution designed for precision control in automation applications. With a remarkable maximum mechanical speed of 9000 rpm and a continuous stall torque of 0.9 N.m, this motor delivers exceptional responsiveness and reliability. Its untapped shaft design and integrated brake enhance operational safety and ease of installation. Built to IP50 standards, it ensures durability in demanding environments, making it an ideal choice for various industrial applications. The compatibility with multiple voltage configurations allows seamless integration into existing systems, ensuring versatility and functionality.
Maximum mechanical speed of 9000 rpm for superior performance
Continuous stall torque of 0.9 N.m across various setups ensures reliable operation
Untapped shaft design simplifies installation and maintenance
Integrated holding brake adds an extra layer of operational safety
IP50 protection standard provides robust performance in less harsh environments
Compatible with a variety of voltage configurations for adaptability
High-speed feedback resolution of 131072 points/turn x 4096 turns for enhanced accuracy
Natural convection cooling type ensures efficient thermal management
Lightweight at 1.6 kg, facilitating easy handling and installation
Related links
- Schneider Electric 480V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
