Schneider Electric 115V, 480 V 3.9 kW Servo Motor, 4000rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-076
- Mfr. Part No.:
- SH31402P11F2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP317,517.52
(exc. VAT)
PHP355,619.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP317,517.52 |
*price indicative
- RS Stock No.:
- 654-076
- Mfr. Part No.:
- SH31402P11F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60.1Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115, 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 3.9kW | |
| Stall Torque | 19.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 310.5mm | |
| Width | 2mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 60.1Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115, 480V | ||
Output Speed 4000rpm | ||
Power Rating 3.9kW | ||
Stall Torque 19.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 310.5mm | ||
Width 2mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance for a wide range of applications. With its impressive maximum mechanical speed of 4000 RPM and versatile rated supply voltage ranging from 115 to 480 V, this motor ensures efficient operation in diverse environments. Engineered for precise control, it boasts features like an absolute single turn SinCos Hiperface encoder and a holding brake, providing optimal performance and reliability. The robust three-phase design supports continuous stall torque of 19.5 N.m, making it ideal for various applications in motion control systems.
High performance with a continuous power rating of 3900 W for enhanced efficiency
Equipped with a sturdy holding brake providing a holding torque of 23 N.m
Versatile voltage compatibility from 115 to 480 V for global usage
Maximum torque output of 60.1 N.m ensuring effective operation under load
Natural convection cooling type for reliable thermal management
Compact design with a shaft end featuring a parallel key for easy integration
Rotatable right-angled electrical connection simplifies installation
Compliant with IP54/IP65 protection standards, enhancing durability in industrial settings
Lightweight design at 17.7 kg, facilitating easier handling and installation
Sustainably packaged in recycled cardboard, echoing corporate commitment to environmental responsibility
Related links
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 130 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
