Schneider Electric 115V, 480 V 3.9 kW Servo Motor, 4000rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-075
- Mfr. Part No.:
- SH31402P01A2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP241,954.48
(exc. VAT)
PHP270,989.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP241,954.48 |
*price indicative
- RS Stock No.:
- 654-075
- Mfr. Part No.:
- SH31402P01A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60.1Nm | |
| Supply Voltage | 115V, 480V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 4000rpm | |
| Power Rating | 3.9kW | |
| Stall Torque | 19.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 272.5mm | |
| Width | 2mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 60.1Nm | ||
Supply Voltage 115V, 480V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 4000rpm | ||
Power Rating 3.9kW | ||
Stall Torque 19.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 272.5mm | ||
Width 2mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is specifically designed for high-performance applications that demand precision and reliability. Capable of reaching a maximum mechanical speed of 4000 rpm, this three-phase motor caters to complex automation needs with its robust continuous stall torque of 19.5 N.m and power capacity of 3900 W. With its IP54 and IP65 ratings, the motor offers exceptional protection against dust and water ingress, making it suitable for a variety of environments. The built-in SinCos Hiperface encoder ensures accurate position feedback, while the smooth shaft design provides seamless integration in your setup. By choosing this motor, you invest in a solution that enhances efficiency and extends operational lifespan.
Delivers a continuous stall current of 13.2 A for sustained performance
Supports a wide rated supply voltage from 115 to 480 V for increased flexibility
Features a smooth shaft with a diameter of 24 mm, facilitating easy installation
Offers a compact design with a length of 272.5 mm, ideal for space-constrained applications
Includes an international standard flange for versatile mounting options
Natural convection cooling ensures efficient thermal management without additional components
Benefits from low rotor inertia of 12.68 kg.cm² for quick response and dynamic performance
Constructed to withstand maximum axial and radial forces, enhancing durability during operation
Constructed with environmentally sustainable materials, reflecting a commitment to eco-friendly practices
Related links
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 130 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
