Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter

N

Subtotal (1 unit)*

PHP196,700.86

(exc. VAT)

PHP220,304.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP196,700.86

*price indicative

PH - SEBundle - PDP
RS Stock No.:
653-841
Mfr. Part No.:
SH31401P11A2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

27Nm

Sub Type

Servo Motors SH3

Supply Voltage

115/480 V

Output Speed

4000rpm

Power Rating

2900W

Stall Torque

11.1Nm

Mount Type

Flange

Shaft Diameter

24mm

Length

217.5mm

Width

267 mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed to deliver high performance and reliability in demanding applications. This advanced motor features a maximum mechanical speed of 4000 rpm and operates efficiently across a wide voltage range of 115 to 480 V. Its robust construction ensures a continuous stall torque of 11.1 N.m, making it ideal for precision tasks. With a lightweight structure of 11.9 kg and a compact length of 217.5 mm, it easily integrates into various systems. The motor’s advanced IP54/IP65 protection rating provides durability against environmental factors, ensuring consistent operation in challenging conditions. Additionally, the included absolute single turn SinCos Hiperface encoder enhances positional accuracy, making this servo motor an excellent choice for intricate applications.

Maximum mechanical speed of 4000 rpm for swift operation

Continuous stall torque of 11.1 N.m to handle tough tasks

Efficiently supports a wide voltage supply of 115 to 480 V

Compact size enhances versatility in mounting options

Encased with IP54/IP65 protection for resilience against dust and moisture

Lightweight construction at 11.9 kg for easy installation

Utilizes an absolute single turn SinCos Hiperface encoder for precise feedback

Designed for three-phase network compatibility, ensuring smooth functionality

Integrated with a rotatable right-angled connector for flexible electrical connections

Max radial force capabilities of up to 1930 N for robust performance

Related links