Festo 680V 690 W Servo Motor, 6800rpm, 6.4 Nm Max Output Torque

Subtotal (1 unit)*

PHP98,140.06

(exc. VAT)

PHP109,916.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,140.06

*price indicative

RS Stock No.:
194-670
Mfr. Part No.:
EMMT-AS-80-M-HS-RM
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

6.4Nm

Supply Voltage

680V

Output Speed

6800rpm

Power Rating

690W

Stall Torque

2.6Nm

Current Rating

9A

Series

EMMT-AS

Rotor Inertia

1.035kg.cm²

Standards/Approvals

RoHS

Model Number

5255438

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 9A Current Rating, 690W Power Rating - EMMT-AS-80-M-HS-RM, Numeric Part Number: 5255438


This high-speed servo motor is designed for precision applications in automation and control settings. With a maximum output torque of 6.4 Nm and a rotational speed of 6800 rpm, it offers strong performance. Created to function efficiently across various conditions, this motor is suitable for industrial environments, enhancing operational capabilities in mechanical and electrical systems.

Features & Benefits


• Peak torque of 6.4 Nm supports performance in challenging tasks

• Nominal power rating of 690 W facilitates continuous operation

• Achieves 6800 rpm for prompt response and accuracy

• Digital temperature monitoring enhances thermal management

Applications


• Utilised with precision automation systems for improved efficiency

• Suitable for high-speed assembly lines needing quick response

• Ideal for robotics requiring accurate movement control

• Employed in CNC machinery to boost productivity

• Used in packaging equipment where precision is essential

What is the maximum ambient temperature this motor can tolerate?


The motor operates in ambient temperatures from -15°C to 40°C, with the ability to endure up to 80°C under derating conditions.

How can I safely install the motor at higher altitudes?


When installing at heights above 1000 m, a derating of 1.0% per 100 m is needed to ensure optimal performance.

What kind of electrical connections does it support?


It features a hybrid plug with an M23x1 connector system, accommodating 15 connections/cores for diverse wiring options.

What is the rotor position sensor's resolution?


The sensor provides a position resolution of 524288 values per revolution, ensuring precise feedback on motor positioning.

How long is the expected bearing lifetime under normal conditions?


Under nominal conditions, the bearing lifetime is approximately 20,000 hours, ensuring sustained performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy