Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

PHP331,885.27

(exc. VAT)

PHP371,711.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP331,885.27

*price indicative

RS Stock No.:
194-665
Mfr. Part No.:
EMMT-AS-150-LR-HS-R3S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

87Nm

Supply Voltage

680V

Output Speed

3495rpm

Power Rating

6.38kW

Stall Torque

45.5Nm

Series

EMMT-AS

Standards/Approvals

UL E342973, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EN 60034-1, DIN SPEC 42955, UK RoHS instructions, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60068-2-27, EN 60034-7

Rotor Inertia

57.6kg.cm²

Model Number

8148348

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for high efficiency and exceptional performance under a wide range of operating conditions. Designed to meet robust industrial standards, it excels within ambient temperature settings while ensuring reliability with a high degree of protection against environmental factors. The inclusion of advanced temperature monitoring via EnDat technology enhances operational safety and performance accuracy. It is versatile enough to accommodate different mounting positions, making it suitable for various applications.

Designed to maintain efficiency in wide ambient temperature ranges

Optimised for compliance with multiple international standards for quality assurance

Incorporates an inductive rotor position sensor to enhance precision control

Low energy consumption contributes to cost savings and sustainability efforts

CE marking ensures adherence to essential European directives for electrical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy