Festo 680V 4.95 kW Servo Motor, 3500rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 194-601
- Mfr. Part No.:
- EMMT-AS-150-M-HV-R3S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP260,519.16
(exc. VAT)
PHP291,781.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP260,519.16 |
*price indicative
- RS Stock No.:
- 194-601
- Mfr. Part No.:
- EMMT-AS-150-M-HV-R3S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 3500rpm | |
| Power Rating | 4.95kW | |
| Stall Torque | 33Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 150mm | |
| Depth | 150mm | |
| Current Rating | 50A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, EN, UKCA, RCM trademark, UL E342973, IEC 60034, RoHS | |
| Rotor Inertia | 38.7kg.cm² | |
| Model Number | 8148276 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 3500rpm | ||
Power Rating 4.95kW | ||
Stall Torque 33Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 150mm | ||
Depth 150mm | ||
Current Rating 50A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, EN, UKCA, RCM trademark, UL E342973, IEC 60034, RoHS | ||
Rotor Inertia 38.7kg.cm² | ||
Model Number 8148276 | ||
- COO (Country of Origin):
- DE
Festo EMMT-AS Series Servo Motor, 4.95kW Power, 680V Supply Voltage - EMMT-AS-150-M-HV-R3S, Numeric Part Number: 8148276
This is a servo motor designed for industrial motion control where precise torque and speed are required. It operates from a high-voltage supply to deliver sustained mechanical power suitable for demanding drive systems. The unit is configured for flange mounting and provides a balance of continuous output and dynamic response for automated equipment.
Features and Benefits:
• 60 Nm maximum output torque provides strong continuous drive capability
• 3500rpm TOP speed enables high-speed actuation and Rapid cycles
• 50A current rating supports heavy electrical loading without derating
• 33 Nm stall torque offers defined holding capacity during sTOPs
• Rotor inertia 38.7kg·cm² reduces overshoot in high-inertia loads
• 3500rpm TOP speed enables high-speed actuation and Rapid cycles
• 50A current rating supports heavy electrical loading without derating
• 33 Nm stall torque offers defined holding capacity during sTOPs
• Rotor inertia 38.7kg·cm² reduces overshoot in high-inertia loads
Applications
• Suitable for high-speed indexing machines in production lines
• Ideal for CNC axes requiring sustained torque and speed
• Used with servo drives in pick-and-place automation systems
• Can be used for rotary tooling that needs defined stall holding
• Suitable for conveyor drives with Rapid acceleration demands
• Ideal for CNC axes requiring sustained torque and speed
• Used with servo drives in pick-and-place automation systems
• Can be used for rotary tooling that needs defined stall holding
• Suitable for conveyor drives with Rapid acceleration demands
What supply voltage is required for operation?
It requires a 680V supply for standard operation.
What is the rated electrical power output?
The motor provides 4.95kW continuous mechanical power at rated conditions.
How does the mounting type affect installation?
The flange mount simplifies axial alignment and provides a rigid attachment to gearboxes or couplings.
Which certifications indicate suitability for regulated installations?
The unit holds CE, cULus and RoHS approvals among the listed standards.
What Peak mechanical behaviour should be expected at stall?
Stall torque is 33 Nm, which defines the holding torque when rotation is prevented.
Related links
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
