Festo 680V 8.63 kW Servo Motor, 1654rpm, 183.3 Nm Max Output Torque

Subtotal (1 unit)*

PHP507,180.74

(exc. VAT)

PHP568,042.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP507,180.74

*price indicative

RS Stock No.:
194-617
Mfr. Part No.:
EMMT-AS-190-LK-HT-R3S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

183.3Nm

Supply Voltage

680V

Output Speed

1654rpm

Power Rating

8.63kW

Stall Torque

93.7Nm

Current Rating

22.8A

Series

EMMT-AS-190-LK-HT-R3S

Standards/Approvals

IEC 60034, EN 60068-2-6, EN 60068-2-29

Rotor Inertia

145kg.cm²

Model Number

8148396

COO (Country of Origin):
DE
The Festo Servo Motor represents a pinnacle of engineering excellence, delivering high performance tailored for demanding applications. Boasting a robust design, it operates efficiently even in varied environmental conditions, making it ideal for industrial settings. This motor achieves impressive torque and speed, ensuring smooth operation and reliability. With advanced temperature monitoring and a built in absolute encoder, it enables precise control and provides critical feedback to optimise performance.

High degree of protection against ingress to ensure durability

Robust bearing lifetime guarantees extended reliability

Optimised energy efficiency for reduced operational costs

Supports various installation heights with derating capabilities

Compact design facilitates easy integration into existing systems

Precision feedback from the rotor position sensor enhances control

Compliance with international standards ensures quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy