Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 194-660
- Mfr. Part No.:
- EMMT-AS-150-LKR-HS-R3S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP342,278.21
(exc. VAT)
PHP383,351.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP342,278.21 |
*price indicative
- RS Stock No.:
- 194-660
- Mfr. Part No.:
- EMMT-AS-150-LKR-HS-R3S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 87Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 3495rpm | |
| Power Rating | 6.38kW | |
| Stall Torque | 45.5Nm | |
| Current Rating | 15.4A | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 57.6kg.cm² | |
| Model Number | 8148360 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 87Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 3495rpm | ||
Power Rating 6.38kW | ||
Stall Torque 45.5Nm | ||
Current Rating 15.4A | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 57.6kg.cm² | ||
Model Number 8148360 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for high performance and reliability in diverse industrial applications. Designed to meet the demands of precision motion control, it operates efficiently within a wide range of temperatures and environmental conditions. The robust specifications, including its impressive torque capacity and exceptional speed, make this motor an ideal choice for various machinery and automation solutions. With features that support versatility in mounting positions and extensive temperature management, this product excels in providing consistent operational output.
Supports various mounting positions to suit different applications
Incorporates advanced temperature monitoring for reliable performance
Offers superior shock and vibration resistance for operational stability
Equipped with a sophisticated rotor position sensor for precise control
Provides excellent energy efficiency helping to reduce operational costs
Related links
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
