RS PRO Black Server Rack Shelves, 2 U, 20kg Load, 482mm x 350 mm x 350 mm
- RS Stock No.:
- 749-236
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,817.82
(exc. VAT)
PHP2,035.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,817.82 |
*price indicative
- RS Stock No.:
- 749-236
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Server Rack Shelves | |
| Sub Type | Server Rack Cabinet Shelf | |
| Rack Unit | 2U | |
| Maximum Depth | 350mm | |
| Depth | 350mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 20kg | |
| Height | 88mm | |
| Finish | Electrostatically Powder Coated | |
| Width | 482mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Server Rack Shelves | ||
Sub Type Server Rack Cabinet Shelf | ||
Rack Unit 2U | ||
Maximum Depth 350mm | ||
Depth 350mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 20kg | ||
Height 88mm | ||
Finish Electrostatically Powder Coated | ||
Width 482mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 2U Server Rack Cabinet Shelf
The RS PRO 2U Server Rack Cabinet Shelf is designed to provide a sturdy and reliable solution for mounting equipment within server racks. With a maximum load capacity of 20 kg, this shelf is Ideal for supporting non-rack mountable equipment, ensuring efficient use of space and improved organisation in data centres or IT environments.
Features and Benefits
Material: Steel construction offers durability and strength.
Finish: Electrostatically powder coated for enhanced protection against corrosion.
Ventilated: Allows for improved airflow and cooling of equipment.
Rack Unit: 2U design fits standard server racks, optimising space.
Maximum Load: Supports up to 20 kg, accommodating various equipment needs.
RoHS Compliant: Meets environmental and safety standards.
Finish: Electrostatically powder coated for enhanced protection against corrosion.
Ventilated: Allows for improved airflow and cooling of equipment.
Rack Unit: 2U design fits standard server racks, optimising space.
Maximum Load: Supports up to 20 kg, accommodating various equipment needs.
RoHS Compliant: Meets environmental and safety standards.
Applications
Data centres
IT environments
Telecommunications
Network infrastructure
IT environments
Telecommunications
Network infrastructure
Additional Information
RoHS compliant for environmental safety
Designed for easy installation in standard server racks
Designed for easy installation in standard server racks
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Server Rack Shelves 20kg Load x 150 mm x 150 mm
- RS PRO RAL 9005 Server Rack Shelves 15kg Load x 550 mm x 550 mm
- RS PRO RAL 9005 Server Rack Shelves 10kg Load x 400 mm x 400 mm
- RS PRO RAL 9005 Server Rack Shelves 15kg Load x 250 mm x 250 mm
- RS PRO RAL 9005 Server Rack Shelves 15kg Load x 200 mm x 200 mm
- RS PRO RAL 9005 Server Rack Shelves 10kg Load x 300 mm x 300 mm
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 350 mm
- CAMDENBOSS WITrack Series Black Cantilever Shelf 20kg Load, 610mm x 180 mm x 585 mm x 540 mm
