RS PRO Black Server Rack Shelves, 1 U, 10kg Load, 482mm x 400 mm x 400 mm
- RS Stock No.:
- 749-235
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,817.82
(exc. VAT)
PHP2,035.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,817.82 |
*price indicative
- RS Stock No.:
- 749-235
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Server Rack Shelves | |
| Sub Type | Server Rack Cabinet Shelf | |
| Rack Unit | 1U | |
| Maximum Depth | 400mm | |
| Depth | 400mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 10kg | |
| Finish | Electrostatically Powder Coated | |
| Height | 44mm | |
| Width | 482mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Server Rack Shelves | ||
Sub Type Server Rack Cabinet Shelf | ||
Rack Unit 1U | ||
Maximum Depth 400mm | ||
Depth 400mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 10kg | ||
Finish Electrostatically Powder Coated | ||
Height 44mm | ||
Width 482mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 1U Server Rack Cabinet Shelf
The RS PRO 1U Server Rack Cabinet Shelf is designed to provide reliable support for your server equipment. With a robust steel construction and a ventilated design, it ensures optimal airflow and stability for your devices. Ideal for data centres and IT environments, this shelf offers a practical solution for organising and securing your server components.
Features and Benefits
Material: Steel construction ensures durability and strength.
Ventilated: Allows for efficient airflow to prevent overheating.
Finish: Electrostatically powder coated for enhanced protection against corrosion.
Load Capacity: Supports up to 10 kg, accommodating various equipment.
Size: 1U height and 400 mm depth for compatibility with standard racks.
Compliance: RoHS compliant, ensuring adherence to safety standards.
Ventilated: Allows for efficient airflow to prevent overheating.
Finish: Electrostatically powder coated for enhanced protection against corrosion.
Load Capacity: Supports up to 10 kg, accommodating various equipment.
Size: 1U height and 400 mm depth for compatibility with standard racks.
Compliance: RoHS compliant, ensuring adherence to safety standards.
Applications
Data centres
IT and networking environments
Telecommunications
Server rooms
IT and networking environments
Telecommunications
Server rooms
Additional Information
Colour: Black
Dimensions: 44 mm height, 482 mm width, 400 mm depth
Maximum Load: 10 kg
Standards: RoHS compliant
Dimensions: 44 mm height, 482 mm width, 400 mm depth
Maximum Load: 10 kg
Standards: RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Server Rack Shelves 10kg Load x 300 mm x 300 mm
- RS PRO RAL 9005 Server Rack Shelves 20kg Load x 150 mm x 150 mm
- RS PRO RAL 9005 Server Rack Shelves 15kg Load x 250 mm x 250 mm
- RS PRO RAL 9005 Server Rack Shelves 15kg Load x 200 mm x 200 mm
- RS PRO RAL 9005 Server Rack Shelves 15kg Load x 550 mm x 550 mm
- RS PRO RAL 9005 Server Rack Shelves 20kg Load x 350 mm x 350 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
- RS PRO Black Tray 10kg Load, 482.4mm x 280 mm x 280 mm
