RS PRO 1 U-Rack Server Cabinet 150 mm, 580 mm 550 mm
- RS Stock No.:
- 749-221
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP11,630.49
(exc. VAT)
PHP13,026.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,630.49 |
*price indicative
- RS Stock No.:
- 749-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Door Type | Opaque | |
| Product Type | Server Cabinet | |
| Rack Unit | 1U | |
| Mount Type | Wall Mount | |
| External Height | 550mm | |
| External Depth | 150mm | |
| External Width | 580mm | |
| Frame Depth | 150mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Door Type Opaque | ||
Product Type Server Cabinet | ||
Rack Unit 1U | ||
Mount Type Wall Mount | ||
External Height 550mm | ||
External Depth 150mm | ||
External Width 580mm | ||
Frame Depth 150mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 1U Opaque Server Cabinet
The RS PRO 1U Opaque Server Cabinet is designed for secure and efficient housing of server equipment. With a robust steel construction and a sleek black finish, this cabinet is Ideal for environments where space is at a premium. Its wall mount design allows for easy installation, making it perfect for small office or home office setups.
Features and Benefits
Steel Construction: Provides durability and long-lasting performance.
Opaque Door: Ensures privacy and security for sensitive equipment.
Wall Mount Design: Saves floor space and allows for flexible installation.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
Drop Sticker Logo: Allows for easy identification and branding.
Compliance with Standards: Meets 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262.
Opaque Door: Ensures privacy and security for sensitive equipment.
Wall Mount Design: Saves floor space and allows for flexible installation.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
Drop Sticker Logo: Allows for easy identification and branding.
Compliance with Standards: Meets 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262.
Applications
Small Office Server Installations
Home Office Network Setups
Telecommunications Equipment Housing
Home Office Network Setups
Telecommunications Equipment Housing
Additional Information
External Dimensions: 550 mm height x 580 mm width x 150 mm depth
Frame Depth: 150 mm
Colour: Black
Mount Type: Wall Mount
Rack Unit: 1 U
Frame Depth: 150 mm
Colour: Black
Mount Type: Wall Mount
Rack Unit: 1 U
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 U-Rack Server Cabinet 150 mm, 580 mm 550 mm
- RS PRO 2 U-Rack Server Cabinet 200 mm, 580 mm 550 mm
- StarTech.com 26 U-Rack Server Cabinet 580 mm, 550 mm 1265 mm
- CAMDENBOSS CamRack QX Series 9 U-Rack Server Cabinet 421 mm, 580 mm 517 mm
- CAMDENBOSS CamRack-QX Series 18 U-Rack Server Cabinet 917 mm, 580 mm
- RS PRO Server Cabinet 150 mm, 550 mm 450 mm
- RS PRO 12 U-Rack Server Cabinet 560 mm, 600 mm 621 mm
- StarTech.com 9 U-Rack Server Cabinet 551 mm, 551 mm 505 mm
