Seeed Studio Audio and Voice Board Development Board for MCU XMOS XVF3800
- RS Stock No.:
- 830-761
- Mfr. Part No.:
- 101991441
- Manufacturer:
- Seeed Studio
N
Subtotal (1 unit)*
PHP4,050.17
(exc. VAT)
PHP4,536.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,050.17 |
*price indicative
- RS Stock No.:
- 830-761
- Mfr. Part No.:
- 101991441
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Kit | |
| Featured Device | MCU | |
| For Use With | XMOS XVF3800 | |
| Kit Classification | Development Board | |
| Standards/Approvals | No | |
| Kit Name | Audio and Voice Board | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Kit | ||
Featured Device MCU | ||
For Use With XMOS XVF3800 | ||
Kit Classification Development Board | ||
Standards/Approvals No | ||
Kit Name Audio and Voice Board | ||
- COO (Country of Origin):
- CN
The Seeed Studio Advanced AI-powered 4-microphone array designed to deliver exceptional voice capture in noisy environments, featuring seamless integration options for various platforms.
XMOS XVF3800 with Advanced AI audio processing enhances sound clarity
Acoustic echo cancellation ensures clear communication in diverse settings
Far-field voice capture capabilities reach up to 5 metres for enhanced usability
Circular microphone array supports 360° direction of arrival audio detection
Related links
- Seeed Studio Audio and Voice Board Development Board for MCU XIAO ESP32S3
- Seeed Studio Audio and Voice Board 32 Bit MCU Development Board for MCU ESPHome
- Seeed Studio Voice Board, Audio
- Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
- Seeed Studio BeagleBone Green (BBG) MCU Development Board 102010027
- Seeed Studio Grove - Time of Flight Distance Sensor(VL53L0X) Sensor Board for VL53L0X
- Seeed Studio Grove-Switch(P) Switch Development Board
- Seeed Studio Raspberry Pi Development Board 103030356
