Seeed Studio Audio and Voice Board 32 Bit MCU Development Board for MCU ESPHome
- RS Stock No.:
- 830-757
- Mfr. Part No.:
- 110061601
- Manufacturer:
- Seeed Studio
N
Subtotal (1 unit)*
PHP2,451.13
(exc. VAT)
PHP2,745.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,451.13 |
*price indicative
- RS Stock No.:
- 830-757
- Mfr. Part No.:
- 110061601
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Kit | |
| Sensor Technology | 32 Bit MCU | |
| Featured Device | MCU | |
| For Use With | ESPHome | |
| Kit Classification | Development Board | |
| Kit Name | Audio and Voice Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Kit | ||
Sensor Technology 32 Bit MCU | ||
Featured Device MCU | ||
For Use With ESPHome | ||
Kit Classification Development Board | ||
Kit Name Audio and Voice Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeed Studio powerful open-source voice assistant development kit that integrates Advanced audio processing capabilities, facilitating seamless interaction through voice recognition and integration with popular home automation systems.
Pre-soldered ESP32 controller enables quick setup and development
Dual microphone array captures speech from up to 3 metres, effectively reducing background noise
Onboard AI algorithms provide enhanced voice processing including noise suppression and echo cancellation
Compatible with multiple programming environments, promoting flexible development options
Related links
- Seeed Studio Audio and Voice Board Development Board for MCU XIAO ESP32S3
- Seeed Studio Audio and Voice Board Development Board for MCU XMOS XVF3800
- Microchip AVR-BLE Development Board 32 Bit MCU Development Board DT100111
- Seeed Studio Voice Board, Audio
- M5Stack ATOM Lite 32 Bit MCU Development Kit C008
- Texas Instruments 32 Bit MCU Development Kit TMDSCNCD28035ISO
- M5Stack CoreInk 32 Bit MCU Development Kit K048
- MikroElektronika MCU CARD 11 for STM32 32 Bit MCU Add On Board MIKROE-3733
