Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
- RS Stock No.:
- 830-758
- Mfr. Part No.:
- 114993702
- Manufacturer:
- Seeed Studio
N
Subtotal (1 unit)*
PHP5,662.66
(exc. VAT)
PHP6,342.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,662.66 |
*price indicative
- RS Stock No.:
- 830-758
- Mfr. Part No.:
- 114993702
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Board | |
| Featured Device | XMOS | |
| For Use With | Seeed Studio XIAO | |
| Kit Classification | Audio | |
| Kit Name | ReSpeaker Mic Array | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Board | ||
Featured Device XMOS | ||
For Use With Seeed Studio XIAO | ||
Kit Classification Audio | ||
Kit Name ReSpeaker Mic Array | ||
- COO (Country of Origin):
- CN
The Seeed Studio Advanced USB two-microphone array designed for high-performance voice control applications. It provides seamless acoustic processing to deliver exceptional voice clarity for smart home automation.
Upgrades traditional audio performance with XMOS XVF3800 AI processing
Delivers Acoustic Echo Cancellation (AEC) for distortion-free sound
Enables far-field voice capture up to 5 metres for comprehensive coverage
Supports a circular 4-microphone array to achieve 360° directionality
Related links
- Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
- Seeed Studio ReSpeaker Dual Microphone HAT for Raspberry Pi
- Seeed Studio ReSpeaker Quad Microphone HAT for Raspberry Pi
- Seeed Studio Seeed Studio XIAO RP2040, Board
- Seeed Studio Seeed Studio XIAO RP2040, Arduino Compatible Board
- Seeed Studio Audio and Voice Board Development Board for MCU XMOS XVF3800
- Seeed Studio Audio and Voice Board Development Board for MCU XIAO ESP32S3
- Seeed Studio Seeed XIAO BLE nRF52840, Arduino Compatible Board
