Phoenix Contact Straight Male M12 to Bus Cable, 15m
- RS Stock No.:
- 256-1876
- Mfr. Part No.:
- 1428526
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1876
- Mfr. Part No.:
- 1428526
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Phoenix Contact six position bus system cable which has an A coded M12 plug connector on one side and free end on the other side. It is compatible with varan interface technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS complaint
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS complaint
Related links
- Phoenix Contact Straight Female M8 to Unterminated Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 5m
- Phoenix Contact Straight Male M12 to Sensor Actuator Cable
- Phoenix Contact Female 2 way M12 to Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 7 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 1 m
