Phoenix Contact Straight Male M12 to Sensor Actuator Cable
- RS Stock No.:
- 255-9902
- Mfr. Part No.:
- 1528235
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9902
- Mfr. Part No.:
- 1528235
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator four position flush type plug connector with M12 threading and A coding standard.
IP67 protection class rating
RoHS complaint
EAC approved
RoHS complaint
EAC approved
Related links
- Phoenix Contact Straight Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 5m
- Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Female 12 way M12 30 m
- Phoenix Contact 4 way Straight Socket M12 to Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 500 mm
